TE Connectivity 5414795-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414795-1 to view detailed technical specifications.
No datasheet is available for this part.