75 Ohm BNC RF coaxial connector, male, right-angle, solder termination, with a 2.79mm tail. Features a zinc body with nickel plating, copper contacts with gold plating, and a polymethylpentene dielectric. Rated for 500V, operates up to 2GHz, and maintains functionality between -55°C and 85°C. Designed for panel mounting with right-angle PCB retention.
TE Connectivity 5414907-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Tail Length | 2.79mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414907-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.