Right-angle, 75 Ohm RF coaxial connector with a solder termination. Features a zinc body plated with nickel, and a copper center contact plated with gold. Designed for panel mounting with a voltage rating of 500V and a maximum operating frequency of 2GHz. Operating temperature range is -55°C to 85°C.
TE Connectivity 5414907-3 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 14.76mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5414907-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.