
SMB series, straight, bulkhead mount RF coaxial connector with 50 Ohm impedance and a maximum operating frequency of 4 GHz. Features brass body with nickel plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 335V, and operates from -65°C to 165°C with 0.3dB insertion loss. Supplied in a carton of 200 units.
TE Connectivity 5415006-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Lead Free |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.