
SMB series RF coaxial connector, straight orientation, bulkhead mount, designed for cable termination with a crimp style. Features a 50 Ohm impedance, operating frequency range of 0 Hz to 4 GHz, and a maximum frequency of 4 GHz. Constructed with a brass body plated in nickel, a PTFE dielectric, and copper contacts plated in gold. Offers a maximum operating temperature of 165°C and a voltage rating of 335V, with 500 mating cycles.
TE Connectivity 5415006-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMB |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.