
RF coaxial connector, Type F, male, right-angle, through-hole mount. Features 75 Ohm impedance, operating frequency range of 0Hz to 1GHz, and a maximum voltage rating of 500V. Constructed with a brass body plated in nickel, and bronze contacts plated in tin. Dielectric and insulation material is polypropylene. Maximum operating temperature is 85°C, minimum is -65°C. Solder termination.
TE Connectivity 5415024-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.94mm |
| Depth | 35.61mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1Hz |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415024-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.