
Right-angle, female RF coaxial connector with a 50-ohm impedance, designed for PCB mounting. Features a zinc body with tin plating and a PTFE dielectric. Center contact and contact material are gold-plated bronze, supporting operation up to 4 GHz with a 500 mating cycle lifespan. Rated for 500V, this connector offers a temperature range of -55°C to 85°C and a solder termination.
TE Connectivity 5415025-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 27.64mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27.64mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Outside Diameter | 14.529mm |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 4.34mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415025-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.