
Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for frequencies from 0Hz to 4GHz. Features a zinc, PBT, and polybutylene body with nickel plating, and a bronze center contact with gold plating. This through-hole mount connector supports panel and bulkhead mounting, offers 500 mating cycles, and operates within a temperature range of -55°C to 85°C. Rated for 500V, it is RoHS and ELV compliant.
TE Connectivity 5415046-1 technical specifications.
| Body Material | Zinc, PBT, Polybutylene |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Polarity | Standard |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415046-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.