
TE Connectivity 5415105-2 technical specifications.
| Body Material | PBT, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Mount | Panel |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.