
Right angle, male RF coaxial connector for cable mounting. Features a 50 Ohm impedance and a maximum operating frequency of 11 GHz. Constructed with a brass body plated in nickel, and a copper center contact plated in gold. Dielectric material is PTFE, with a voltage rating of 1 kV and 500 mating cycles. Operating temperature range is -65°C to 165°C.
TE Connectivity 5415255-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.