Right-angle, surface-mount RF coaxial connector with 75-ohm impedance, designed for 1GHz maximum frequency. Features a zinc body with tin plating, bronze center contacts also tin-plated, and a polyester dielectric. Mounts to the board via edge, surface mount, and through-hole termination. Operates within a temperature range of -40°C to 85°C and has a voltage rating of 500V. Packaged in tape and reel for efficient assembly.
TE Connectivity 5415322-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 35.69mm |
| Dielectric Material | Polyester |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polychlorinated |
| Length | 19.05mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Edge, Board, Surface Mount, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | F Type |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.