Right-angle SMB RF coaxial connector for through-hole mounting. Features 50 Ohm impedance, operating from 0Hz to 4GHz with a maximum frequency of 4GHz. Offers a maximum insertion loss of 0.6dB and a mating cycle rating of 500. Constructed with a brass center contact and PTFE dielectric, both plated in gold, and a nickel-plated body. Rated for 335V and operates within a temperature range of -65°C to 165°C.
TE Connectivity 5415379-1 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415379-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.