75 Ohm G Type RF coaxial connector with a right-angle, through-hole mounting orientation. Features a zinc body with tin plating, brass center contact with tin plating, and polypropylene dielectric. Rated for 600 mating cycles and a maximum frequency of 1GHz, operating between -55°C and 85°C. This male connector is RoHS compliant and supplied in a rail/tube package.
TE Connectivity 5415406-2 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 18.54mm |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polypropylene |
| Mating Cycles | 600 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | G Type |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415406-2 to view detailed technical specifications.
No datasheet is available for this part.