
RF coaxial connector, BNC series, 50 Ohm impedance, straight orientation, male gender, designed for cable mounting with crimp termination. Features brass body with nickel plating and brass center contact with gold plating. Operates within a temperature range of -55°C to 85°C, supporting a maximum frequency of 4GHz and a voltage rating of 500V. Dielectric material is PTFE, with 500 mating cycles.
TE Connectivity 5415407-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 29.03mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415407-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
