Right-angle PCB mount RF connector with 75 Ohm impedance, designed for up to 2GHz maximum frequency. Features a zinc body with nickel plating and gold-plated bronze center contacts. Offers 500 mating cycles and a voltage rating of 500V, operating between -55°C and 85°C. This RoHS compliant component utilizes solder termination and is packaged in trays.
TE Connectivity 5415417-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 34.93mm |
| Dielectric Material | Polymethylpentene |
| Housing Color | Silver |
| Impedance | 75R |
| Length | 14.76mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 525 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.