RF Coaxial Connector, BNC type, 75 Ohm impedance, male gender, right angle orientation. Features a zinc body with nickel plating, tin-plated center contact made of bronze, and a polymethylpentene dielectric. Designed for solder termination, panel mount with PCB retention, operating temperature range of -55°C to 85°C, and a maximum frequency of 2GHz. Rated for 500V, with 500 mating cycles, and supplied in a tray package.
TE Connectivity 5415419-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Length | 35.56mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415419-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.