75 Ohm RF coaxial connector, male, straight orientation, panel mount receptacle. Features brass body with nickel plating, tin-plated copper center contact, and PTFE dielectric. Rated for 1GHz maximum frequency and 500V, with a temperature range of -65°C to 85°C. Water-resistant and RoHS compliant, supplied in a carton of 100 units.
TE Connectivity 5415569-2 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 36mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | Water Resistant |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415569-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.