
RF coaxial connector with 75 Ohm impedance, designed for right-angle PCB mounting. Features a male gender, solder termination, and gold-plated center contact for reliable signal transmission. Constructed with PBT and Polyester body material, nickel-plated body, and Polymethylpentene dielectric, it operates within a temperature range of -55°C to 85°C and supports frequencies up to 2GHz. This connector offers 500 mating cycles and a voltage rating of 500V, packaged in a tray.
TE Connectivity 5415633-1 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Color | Black, Silver |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.76mm |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Impedance | 75R |
| Insulation Material | Polymethylpentene |
| Lead Free | Lead Free |
| Length | 35.57mm |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 315 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415633-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.