
RF coaxial connector, BNC type, featuring a right-angle, through-hole mounting orientation for panel applications. This male connector offers a 75 Ohm impedance and operates across a frequency range of 0 to 4 GHz, with a maximum operating frequency of 2 GHz. Constructed with a PBT/Polyester body and bronze center contacts, both plated with gold, it ensures durable connectivity. The dielectric is Polymethylpentene, and the component is rated for 500V, with a mating cycle of 500.
TE Connectivity 5415634-2 technical specifications.
| Body Material | PBT, Polyester |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | White |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415634-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.