
TE Connectivity 5415683-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 35.98mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Length | 11.11mm |
| Max Frequency | 1GHz |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | G Type |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415683-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.