TE Connectivity 5415779-1 technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415779-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.