Right-angle SMB RF coaxial connector, male gender, featuring a 75-ohm impedance and a maximum operating frequency of 4GHz. Constructed with a brass body plated in nickel and a brass center contact with gold plating, this connector utilizes a PTFE dielectric and Polymethylpentene insulation. It supports 500 mating cycles, has a voltage rating of 335V, and operates within a temperature range of -65°C to 165°C. Termination is achieved via through-hole soldering, with a depth of 16.54mm and a length of 8.3mm. This component is RoHS and ELV compliant, supplied in a tray package of 40 units.
TE Connectivity 5415895-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 16.54mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.6dB |
| Insulation Material | Polymethylpentene |
| Length | 8.3mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5415895-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.