
Insulated ring tongue terminal for 24-26 AWG copper wire, featuring a yellow nylon insulation and tin-plated copper body. This female connector offers a 300V AC voltage rating and a 2.36mm stud diameter. Designed for crimp termination, it provides insulated wire support and a free-hanging mount. Compliant with RoHS and ELV standards.
TE Connectivity 54310-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.15mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.66mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.77mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Thickness | 0.027inch |
| Tongue Thickness | 0.027inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54310-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.