
Insulated ring tongue terminal for 24-26 AWG wire, featuring a copper contact with tin plating. This free-hanging terminal offers a 300V AC voltage rating and a 4.82mm stud diameter. The nylon insulation has a diameter of 2.67mm and provides insulated wire support. Packaging is tape and reel, with 2500 units per package. This component is RoHS and ELV compliant.
TE Connectivity 54312-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.67mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | Circular |
| Tongue Thickness | 0.029inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54312-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
