
TE Connectivity 54315-1 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 7.92mm |
| ELV | Compliant |
| Height | 7.92mm |
| Housing Color | Red |
| Lead Free | Lead Free |
| Length | 13.97mm |
| Material | Polycarbonate |
| Mount | Surface Mount, Panel |
| Number of Positions | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.312inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.