
Power contact for cable mounting, featuring a straight, male configuration with a 31A current rating and 600V voltage rating. Constructed from copper with gold plating over nickel underplate, this contact ensures reliable signal and power transmission. It supports 12AWG wire and utilizes solder termination for secure connections. Operating within a temperature range of -40°C to 167°C, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
TE Connectivity 54326-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 31A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 31A |
| Depth | 5.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Copper |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Carton |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54326-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.