Power contact for wire-to-board connector systems, featuring a male, straight, solder termination. This copper contact with silver plating offers a 31A current rating and 600V voltage rating, suitable for 12AWG wire. Operating temperature range is -40°C to 167°C, with UL approval and UL94 V-0 flammability. Packaged in a bag of 500.
TE Connectivity 54326-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 31A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| Depth | 5.59mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Material | Copper |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1 |
| Shielding | Unshielded |
| Termination | Solder |
| Thickness | 0.035inch |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54326-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.