
Hermaphroditic, straight, male power contact for wire-to-wire connector systems. Features a 31A current rating and 600V voltage rating, with a silver-plated copper contact material. Designed for discrete wire termination via solder, accommodating wire gauges from 12AWG to 18AWG. Operates within a temperature range of -40°C to 167°C and meets UL94 V-0 flammability rating.
TE Connectivity 54329-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 31A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| Depth | 5.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Hermaphroditic |
| Height | 5.72mm |
| Insulation Diameter | 0.914mm |
| Length | 18.29mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | 1 |
| Termination | Solder |
| Thickness | 0.035inch |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.