
Power contact for wire-to-wire applications, rated for 53A and 600V, designed for 6AWG discrete wire. Features a straight, male configuration with a copper contact material and silver plating. Operates across a wide temperature range from -67°C to 185°C, with a 1.27mm insulation diameter. This lead-free, RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 54330-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 53A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 53A |
| ELV | Compliant |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 32.64mm |
| Material | Copper |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | II |
| Termination | Solder |
| Thickness | 0.048inch |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
