TE Connectivity 543424-5 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| ELV | Not Applicable |
| Lead Free | Not Applicable |
| Length | 11.18mm |
| Material | Steel |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 543424-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.