TE Connectivity 543425-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| ELV | Not Applicable |
| Length | 15.88mm |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 543425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.