
Straight SMA receptacle, cable mount RF coaxial connector featuring a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Constructed with a stainless steel body and passivated plating, it utilizes a copper center contact with gold plating and a PTFE dielectric. This connector offers a voltage rating of 335V, a mating cycle of 500, and operates within a temperature range of -65°C to 165°C. Termination is achieved via crimp, with nickel plating on the body and gold plating on the center contact.
TE Connectivity 5447648-3 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.35mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5447648-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.