Two-position, single-row wire housing for wire-to-wire connector systems. Features straight, cable mount orientation with a 7.92mm pitch and 7.92mm height. Designed for discrete wire termination with a Crimp contact type, accommodating wire gauges from 6AWG to 18AWG. Constructed from natural colored Nylon material, this female housing operates within a temperature range of -40°C to 75°C and offers a 600V voltage rating.
TE Connectivity 54483-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| ELV | Compliant |
| Gender | Female |
| Height | 7.92mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 0.965inch |
| Material | Nylon |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.624inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54483-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.