TE Connectivity 54483-5 technical specifications.
| Color | Natural |
| Contact Type | Non-Gendered |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54483-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.