Two-position, straight, wire-to-wire connector housing for discrete wire applications. Features a natural housing color and male contact gender, supporting a 12-18 AWG wire gauge range. Rated for 600V AC, with a maximum operating temperature of 75°C and a minimum of -40°C. This panel-mount housing is supplied in a bag of 200 units and is CSA approved.
TE Connectivity 54489-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gender Specific |
| Depth | 24.51mm |
| Height | 7.92mm |
| Housing Color | Natural |
| Length | 0.965inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 1.124inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54489-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.