Six-position, single-row wire housing for discrete wire termination. Features straight, cable mount orientation with a 7.92mm pitch. Rated for 600V AC, operating between -40°C and 75°C. Includes mating alignment and retention, with panel mount capability. UL and CSA approved, RoHS and ELV compliant.
TE Connectivity 54489-6 technical specifications.
| Approvals | UL, CSA |
| Color | Natural |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Depth | 24.51mm |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.51mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| Pitch | 7.92mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 60.25mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54489-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.