TE Connectivity 5450024026 technical specifications.
| Body Material | Polyvinylidene |
| Color | Clear |
| Length | 1foot |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | RW-175, Raychem |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5450024026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.