TE Connectivity 5450052028 technical specifications.
| Body Material | Polyvinylidene |
| Color | Clear |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 1.22m |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Packaging | Rail/Tube |
| Series | RW-175 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5450052028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.