TE Connectivity 5450066221 technical specifications.
| Body Material | Polyvinylidene |
| Color | Clear |
| ELV | Compliant |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5450066221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.