
48-position, 2.54mm pitch through-hole socket for signal applications. Features copper contacts with tin-lead plating and a 2.92mm contact post length, rated for 3A current. The straight, female socket has a polyester insulation material and a black housing, with a maximum operating temperature of 221°C. This component is supplied in a tube packaging.
TE Connectivity 545092-4 technical specifications.
| Circuit Application | Signal |
| Contact Current Rating | 3A |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.92mm |
| Depth | 11.3mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Length | 30.35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 6040 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 545092-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.