TE Connectivity 545655-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 545655-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.