Insulated ring tongue terminal for 10-12 AWG wire. Features copper contact material with tin-lead plating and a PVDF insulation. Terminal has a 5.84mm insulation diameter and a 0.99mm tongue thickness. Designed for free-hanging mounting with an M3.5 stud size.
TE Connectivity 54593-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.938inch |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Copper |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PIDG |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 54593-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.