TE Connectivity 54746-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 40mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Sealable | No (Without) |
| Series | TERMINYL |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.14mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54746-1 to view detailed technical specifications.
No datasheet is available for this part.