Ring tongue terminal for general use, featuring a blue PVC insulated barrel with insulated wire support. Constructed from tin-plated copper, this terminal is rated for 600V AC and accommodates 6 AWG wire. It offers a right-angle orientation and a circular termination with an M6 stud size. Supplied in loose piece packaging, 100 units per package.
TE Connectivity 54754-1 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 11.07mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54754-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.