
Insulated spade tongue terminal, designed for 16-22AWG wire, features a copper contact with tin plating for reliable conductivity. This free-hanging terminal offers insulated wire support with a nylon insulation material and a 0.125-inch insulation diameter. Rated for 300V AC, it has a 4.17mm stud diameter (M4 stud size) and a tongue thickness of 0.78mm. Packaging includes 5000 units on a tape and reel, with RoHS and ELV compliance.
TE Connectivity 54771-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Stud |
| Tongue Thickness | 0.78mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54771-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
