
Red insulated spade tongue terminal for 16-22AWG wire. Features copper body and contact material with tin plating. Rated for 600V AC, this terminal has a 3.18mm insulation diameter and a 4.17mm stud diameter (M4). Constructed with PVC insulation and a 0.79mm tongue thickness, it offers insulated wire support and is RoHS compliant.
TE Connectivity 54774-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.969inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Stud |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54774-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
