
Red, insulated stud terminal for 16-22AWG copper wire, featuring a tin-plated copper contact for reliable connectivity. This free-hanging, straight-orientation component offers a 600V AC voltage rating and a 3.18mm insulation diameter with PVC insulation. Designed for tape and reel packaging, it supports insulated wire and has a 4.17mm stud diameter.
TE Connectivity 54774-2 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.969inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Stud |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54774-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.