
Blue insulated spade tongue terminal for 14-16 AWG wire. Features copper contact material with tin plating, a PVC insulation, and insulated wire support. Rated for 600V AC, this free-hanging terminal has a 0.969-inch length and a 4.17mm stud diameter (M4 stud size). Supplied on tape and reel for efficient application.
TE Connectivity 54775-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.969inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Stud |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54775-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
