
Cable Assembly Fiber Optic 5m SC/UPC to SC/UPC M-M
TE Connectivity 5492015-4 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.4dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492015-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.