TE Connectivity 5492015-5 technical specifications.
| Color | Yellow |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.41dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 10m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 55dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5492015-5 to view detailed technical specifications.
No datasheet is available for this part.